LTC1734-4.2 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC1734-4.2 - Battery Charger Power Management Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC370A-B

DigiKey Part Number
DC370A-B-ND
Manufacturer
Manufacturer Product Number
DC370A-B
Description
EVAL BOARD FOR LTC1734-4.2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1734-4.2 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
LTC1734-4.2
Primary Attributes
Li-Ion (1 Cell)
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 042,90000 Kč2 042,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 042,90000 Kč
Unit Price with VAT:2 471,90900 Kč