Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC1734ES6-4.2#TRPBF | |
|---|---|
DigiKey Part Number | LTC1734ES6-4.2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1734ES6-4.2#TRPBF |
Description | IC BAT CHG MULTCHEM 1CL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1734ES6-4.2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 700mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 8V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,09838 Kč | 127 745,95 Kč |
| Unit Price without VAT: | 51,09838 Kč |
|---|---|
| Unit Price with VAT: | 61,82904 Kč |




