


LTC1734ES6-4.2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1734ES6-4.2#TRMPBFTR-ND - Tape & Reel (TR) LTC1734ES6-4.2#TRMPBFCT-ND - Cut Tape (CT) LTC1734ES6-4.2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1734ES6-4.2#TRMPBF |
Description | IC BAT CHG MULTCHEM 1CL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1734ES6-4.2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 700mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 8V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 62,28700 Kč | 622,87 Kč |
| 25 | 57,24760 Kč | 1 431,19 Kč |
| 100 | 51,70510 Kč | 5 170,51 Kč |
| 250 | 50,24216 Kč | 12 560,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,46776 Kč | 23 733,88 Kč |
| 1 000 | 46,15612 Kč | 46 156,12 Kč |
| 1 500 | 45,49971 Kč | 68 249,57 Kč |
| 2 500 | 44,77200 Kč | 111 930,00 Kč |
| 3 500 | 44,34676 Kč | 155 213,66 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |



