


LTC1734ES6-4.1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC1734ES6-4.1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1734ES6-4.1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC1734ES6-4.1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1734ES6-4.1#TRMPBF |
Description | IC BAT CHG MULTCHEM 1CL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1734ES6-4.1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 700mA | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 8V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 70,59500 Kč | 705,95 Kč |
| 25 | 64,98480 Kč | 1 624,62 Kč |
| 100 | 58,81540 Kč | 5 881,54 Kč |
| 250 | 57,50764 Kč | 14 376,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,72240 Kč | 27 861,20 Kč |
| 1 000 | 54,21873 Kč | 54 218,73 Kč |
| 1 500 | 53,46553 Kč | 80 198,29 Kč |
| 2 500 | 52,63149 Kč | 131 578,73 Kč |
| 3 500 | 52,14361 Kč | 182 502,64 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |



