


LTC1734LES6-4.2#TRM | |
|---|---|
DigiKey Part Number | LTC1734LES6-4.2#TRMTR-ND - Tape & Reel (TR) LTC1734LES6-4.2#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC1734LES6-4.2#TRM |
Description | IC BATT CHG MULTI-CHEM TSOT23-6 |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1734LES6-4.2#TRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Multi-Chemistry | |
Voltage - Supply (Max) | 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 94,05000 Kč | 940,50 Kč |
| 25 | 86,84760 Kč | 2 171,19 Kč |
| 100 | 78,91680 Kč | 7 891,68 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |



