
DC2900A | |
|---|---|
DigiKey Part Number | 161-DC2900A-ND |
Manufacturer | |
Manufacturer Product Number | DC2900A |
Description | EVAL BOARD FOR LTC6561 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6561 - 4 - Quad Channels per IC Transimpedance Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 220MHz |
Manufacturer Analog Devices Inc. | Current - Supply (Main IC) 38.6mA |
Packaging Box | Voltage - Supply, Single/Dual (±) 4.75V ~ 5.25V |
Part Status Active | Utilized IC / Part LTC6561 |
Channels per IC 4 - Quad | Contents Board(s) |
Amplifier Type Transimpedance | Base Product Number |
Output Type Single-Ended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 400,55000 Kč | 4 400,55 Kč |
| Unit Price without VAT: | 4 400,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 324,66550 Kč |



