Transimpedance Amplifier IC LIDAR, Industrial Imaging 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6561HUF#WTRPBF

DigiKey Part Number
161-LTC6561HUF#WTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6561HUF#WTRPBF
Description
4 CHANNEL TRANSIMPEDANCE AMPLIFI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Transimpedance Amplifier IC LIDAR, Industrial Imaging 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC6561HUF#WTRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transimpedance Amplifier
Applications
LIDAR, Industrial Imaging
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500215,42142 Kč538 553,55 Kč
Manufacturers Standard Package
Unit Price without VAT:215,42142 Kč
Unit Price with VAT:260,65992 Kč