
LTC6561HUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC6561HUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6561HUF#TRPBF |
Description | IC TRANSIMPEDANCE AMP 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR Receiver, Industrial Imaging 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6561HUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | LIDAR Receiver, Industrial Imaging | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 180,09052 Kč | 450 226,30 Kč |
| Unit Price without VAT: | 180,09052 Kč |
|---|---|
| Unit Price with VAT: | 217,90953 Kč |


