
LTC6561IUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6561IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6561IUF#PBF |
Description | IC TRANSIMPEDANCE AMP 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR, Industrial Imaging 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6561IUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | LIDAR, Industrial Imaging | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,99000 Kč | 264,99 Kč |
| 10 | 208,40500 Kč | 2 084,05 Kč |
| 91 | 179,56516 Kč | 16 340,43 Kč |
| 182 | 173,62577 Kč | 31 599,89 Kč |
| 273 | 170,65220 Kč | 46 588,05 Kč |
| 546 | 166,28954 Kč | 90 794,09 Kč |
| 1 001 | 163,11293 Kč | 163 276,04 Kč |
| Unit Price without VAT: | 264,99000 Kč |
|---|---|
| Unit Price with VAT: | 320,63790 Kč |


