
DC2746A | |
|---|---|
DigiKey Part Number | 505-DC2746A-ND |
Manufacturer | |
Manufacturer Product Number | DC2746A |
Description | LT6372-1 & LT6372-0.2 DEMO CIRCU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT6372-1, LT6372-0.2 - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Instrumentation | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | LT6372-1, LT6372-0.2 | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,05000 Kč | 447,05 Kč |
| Unit Price without VAT: | 447,05000 Kč |
|---|---|
| Unit Price with VAT: | 540,93050 Kč |





