Instrumentation Amplifier 1 Circuit 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6372IUDC-1#TRPBF

DigiKey Part Number
161-LT6372IUDC-1#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6372IUDC-1#TRPBF
Description
IC INST AMP 1 CIRCUIT 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 20-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
11V/µs
-3db Bandwidth
3.1 MHz
Current - Input Bias
100 pA
Voltage - Input Offset
10 µV
Current - Supply
2.75mA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
35 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500144,92080 Kč362 302,00 Kč
Manufacturers Standard Package
Unit Price without VAT:144,92080 Kč
Unit Price with VAT:175,35417 Kč