


LT6372IMSE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT6372IMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6372IMSE-1#PBF |
Description | IC INST AMP 1 CIRCUIT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 11V/µs | |
-3db Bandwidth | 3.1 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 2.75mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 35 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,77000 Kč | 230,77 Kč |
| 10 | 200,44700 Kč | 2 004,47 Kč |
| 37 | 185,63946 Kč | 6 868,66 Kč |
| 111 | 174,41775 Kč | 19 360,37 Kč |
| 259 | 166,45819 Kč | 43 112,67 Kč |
| 518 | 160,36595 Kč | 83 069,56 Kč |
| 1 036 | 154,62818 Kč | 160 194,79 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |


