Instrumentation Amplifier 1 Circuit 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6372HUDC-1#PBF

DigiKey Part Number
161-LT6372HUDC-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT6372HUDC-1#PBF
Description
IC INST AMP 1 CIRCUIT 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LT6372HUDC-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
11V/µs
-3db Bandwidth
3.1 MHz
Current - Input Bias
100 pA
Voltage - Input Offset
10 µV
Current - Supply
2.75mA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
35 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1265,83000 Kč265,83 Kč
10231,04100 Kč2 310,41 Kč
91203,45451 Kč18 514,36 Kč
182195,81791 Kč35 638,86 Kč
273191,55791 Kč52 295,31 Kč
546184,61242 Kč100 798,38 Kč
1 001178,87255 Kč179 051,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:265,83000 Kč
Unit Price with VAT:321,65430 Kč