LTC2358-18 SoftSpan™ 18 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2677A

DigiKey Part Number
DC2677A-ND
Manufacturer
Manufacturer Product Number
DC2677A
Description
INDUCT KIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2358-18 SoftSpan™ 18 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
200k
Manufacturer
Analog Devices Inc.
Data Interface
LVDS, Serial, SPI
Series
Input Range
±10.24V
Packaging
Box
Power (Typ) @ Conditions
284mW @ 200kSPS
Part Status
Active
Utilized IC / Part
LTC2358-18
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 815,73000 Kč9 815,73 Kč
108 739,89300 Kč87 398,93 Kč
Manufacturers Standard Package
Unit Price without VAT:9 815,73000 Kč
Unit Price with VAT:11 877,03330 Kč