



LT6658BIMSE-2.5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6658BIMSE-2.5#TRPBFTR-ND - Tape & Reel (TR) 505-LT6658BIMSE-2.5#TRPBFCT-ND - Cut Tape (CT) 505-LT6658BIMSE-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6658BIMSE-2.5#TRPBF |
Description | IC VREF SERIES 6V 0.1% 16MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series, Dual Voltage Reference IC Adjustable (Fixed) 2.5V 6 VV ±0.1% 150 mA 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6658BIMSE-2.5#TRPBF Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1.5ppmp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 2ppmrms |
Part Status Active | Voltage - Input 3.5V ~ 36V |
Reference Type Series, Dual | Current - Supply 3mA |
Output Type Adjustable (Fixed) | Operating Temperature -40°C ~ 85°C (TJ) |
Voltage - Output (Min/Fixed) 2.5V | Mounting Type Surface Mount |
Voltage - Output (Max) 6 V | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Current - Output 150 mA | Supplier Device Package 16-MSOP-EP |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6658BHMSE-2.5#PBF | Analog Devices Inc. | 96 | 505-LT6658BHMSE-2.5#PBF-ND | 182,68000 Kč | Parametric Equivalent |
| LT6658BIMSE-2.5#PBF | Analog Devices Inc. | 29 | LT6658BIMSE-2.5#PBF-ND | 165,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 127,52100 Kč | 1 275,21 Kč |
| 25 | 118,16000 Kč | 2 954,00 Kč |
| 100 | 107,87720 Kč | 10 787,72 Kč |
| 250 | 105,05552 Kč | 26 263,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,01721 Kč | 237 543,03 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |


