



LT6658BHMSE-2.5#PBF | |
|---|---|
DigiKey Part Number | 505-LT6658BHMSE-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6658BHMSE-2.5#PBF |
Description | IC VREF SERIES 6V 0.1% 16MSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Series, Dual Voltage Reference IC Adjustable (Fixed) 2.5V 6 VV ±0.1% 150 mA 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6658BHMSE-2.5#PBF Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1.5ppmp-p |
Packaging Tube | Noise - 10Hz to 10kHz 2ppmrms |
Part Status Active | Voltage - Input 3.5V ~ 36V |
Reference Type Series, Dual | Current - Supply 3mA |
Output Type Adjustable (Fixed) | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Output (Min/Fixed) 2.5V | Mounting Type Surface Mount |
Voltage - Output (Max) 6 V | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Current - Output 150 mA | Supplier Device Package 16-MSOP-EP |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 141,69500 Kč | 1 416,95 Kč |
| 37 | 127,81541 Kč | 4 729,17 Kč |
| 111 | 119,51649 Kč | 13 266,33 Kč |
| 259 | 114,65313 Kč | 29 695,16 Kč |
| 518 | 111,45195 Kč | 57 732,11 Kč |
| 1 036 | 108,81646 Kč | 112 733,85 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |


