Series, Dual Voltage Reference IC Adjustable (Fixed) 1.2V 6 V V ±0.05% 150 mA 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series, Dual Voltage Reference IC Adjustable (Fixed) 1.2V 6 V V ±0.05% 150 mA 16-MSOP-EP
16-MSOP-EP
Introducing Power by Linear

LT6658AHMSE-1.2#PBF

DigiKey Part Number
LT6658AHMSE-1.2#PBF-ND
Manufacturer
Manufacturer Product Number
LT6658AHMSE-1.2#PBF
Description
IC VREF SERIES 6V 0.05% 16MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Series, Dual Voltage Reference IC Adjustable (Fixed) 1.2V 6 VV ±0.05% 150 mA 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT6658AHMSE-1.2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series, Dual
Output Type
Adjustable (Fixed)
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
6 V
Current - Output
150 mA
Tolerance
±0.05%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
0.8ppmp-p
Noise - 10Hz to 10kHz
2ppmrms
Voltage - Input
3.5V ~ 36V
Current - Supply
3.2mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1237,07000 Kč237,07 Kč
10185,53800 Kč1 855,38 Kč
37168,06919 Kč6 218,56 Kč
111157,62874 Kč17 496,79 Kč
259151,51151 Kč39 241,48 Kč
518147,48338 Kč76 396,39 Kč
1 036144,16748 Kč149 357,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:237,07000 Kč
Unit Price with VAT:286,85470 Kč