



LTC2358ILX-18#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2358ILX-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2358ILX-18#PBF |
Description | IC ADC 18BIT 48-LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2358ILX-18#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tray | Voltage - Supply, Analog 7.5V ~ 38V |
Part Status Active | Voltage - Supply, Digital 1.71V ~ 5.25V |
Number of Bits 18 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C (TA) |
Number of Inputs 8 | Package / Case 48-LQFP |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 48-LQFP (7x7) |
Data Interface LVDS - Serial, SPI | Mounting Type Surface Mount |
Configuration S/H-MUX-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 643,20000 Kč | 1 643,20 Kč |
| 10 | 1 365,76400 Kč | 13 657,64 Kč |
| 25 | 1 296,46960 Kč | 32 411,74 Kč |
| 100 | 1 220,33870 Kč | 122 033,87 Kč |
| Unit Price without VAT: | 1 643,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 988,27200 Kč |



