
DC2558A | |
|---|---|
DigiKey Part Number | DC2558A-ND |
Manufacturer | |
Manufacturer Product Number | DC2558A |
Description | EVAL BOARD FOR LTC4091 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4091 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part LTC4091 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 658,24000 Kč | 2 658,24 Kč |
| Unit Price without VAT: | 2 658,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 216,47040 Kč |





