
LTC4091IDJC#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4091IDJC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4091IDJC#PBF |
Description | IC BATT CHG LI-ION 22DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 22-DFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4091IDJC#PBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 36V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 22-WFDFN Exposed Pad |
Programmable Features Timer | Supplier Device Package 22-DFN (6x3) |
Fault Protection Over Temperature | Base Product Number |
Charge Current - Max 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,07000 Kč | 221,07 Kč |
| 10 | 172,55800 Kč | 1 725,58 Kč |
| 61 | 151,32197 Kč | 9 230,64 Kč |
| 122 | 145,64148 Kč | 17 768,26 Kč |
| 305 | 139,64636 Kč | 42 592,14 Kč |
| 549 | 136,53818 Kč | 74 959,46 Kč |
| 1 037 | 133,70548 Kč | 138 652,58 Kč |
| Unit Price without VAT: | 221,07000 Kč |
|---|---|
| Unit Price with VAT: | 267,49470 Kč |





