
LTC4091EDJC#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4091EDJC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4091EDJC#PBF |
Description | IC BATT CHG LI-ION 22DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 22-DFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4091EDJC#PBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 36V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 22-WFDFN Exposed Pad |
Programmable Features Timer | Supplier Device Package 22-DFN (6x3) |
Fault Protection Over Temperature | Base Product Number |
Charge Current - Max 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,52000 Kč | 217,52 Kč |
| 10 | 169,72200 Kč | 1 697,22 Kč |
| 61 | 148,77492 Kč | 9 075,27 Kč |
| 122 | 143,17475 Kč | 17 467,32 Kč |
| 305 | 137,26338 Kč | 41 865,33 Kč |
| 549 | 134,19887 Kč | 73 675,18 Kč |
| 1 037 | 131,40594 Kč | 136 267,96 Kč |
| Unit Price without VAT: | 217,52000 Kč |
|---|---|
| Unit Price with VAT: | 263,19920 Kč |




