
LTC4091EDJC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4091EDJC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4091EDJC#TRPBFCT-ND - Cut Tape (CT) 505-LTC4091EDJC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4091EDJC#TRPBF |
Description | IC BATT CHG LI-ION 22DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 22-DFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4091EDJC#TRPBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 22-WFDFN Exposed Pad |
Programmable Features Timer | Supplier Device Package 22-DFN (6x3) |
Fault Protection Over Temperature | Base Product Number |
Charge Current - Max 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,52000 Kč | 217,52 Kč |
| 10 | 169,72200 Kč | 1 697,22 Kč |
| 25 | 157,78440 Kč | 3 944,61 Kč |
| 100 | 144,67040 Kč | 14 467,04 Kč |
| 250 | 142,63328 Kč | 35 658,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 128,27918 Kč | 320 697,95 Kč |
| Unit Price without VAT: | 217,52000 Kč |
|---|---|
| Unit Price with VAT: | 263,19920 Kč |




