
DC249A-B | |
|---|---|
DigiKey Part Number | DC249A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC249A-B |
Description | EVAL BOARD FOR LTC16825 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC1682-5 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 50mA |
Manufacturer Analog Devices Inc. | Voltage - Input 1.8V ~ 4.4V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part LTC1682-5 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 583,10000 Kč | 3 583,10 Kč |
| Unit Price without VAT: | 3 583,10000 Kč |
|---|---|
| Unit Price with VAT: | 4 335,55100 Kč |



