


LTC1682CMS8-3.3#PBF | |
|---|---|
DigiKey Part Number | LTC1682CMS8-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1682CMS8-3.3#PBF |
Description | IC REG CHRG PUMP 3.3V 50MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1682CMS8-3.3#PBF Models |
Category | Voltage - Input (Max) 4.4V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 124,60200 Kč | 1 246,02 Kč |
| 50 | 109,89520 Kč | 5 494,76 Kč |
| 100 | 105,34280 Kč | 10 534,28 Kč |
| 250 | 100,53592 Kč | 25 133,98 Kč |
| 500 | 97,63818 Kč | 48 819,09 Kč |
| 1 000 | 95,25281 Kč | 95 252,81 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |


