


LTC1682IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1682IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1682IS8#PBF |
Description | IC REG CHARGE PUMP ADJ 50MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 2.5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1682IS8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 4.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 10 | 130,79700 Kč | 1 307,97 Kč |
| 25 | 121,23400 Kč | 3 030,85 Kč |
| 100 | 110,72460 Kč | 11 072,46 Kč |
| 300 | 104,86120 Kč | 31 458,36 Kč |
| 500 | 102,69324 Kč | 51 346,62 Kč |
| 1 000 | 100,20750 Kč | 100 207,50 Kč |
| Unit Price without VAT: | 169,03000 Kč |
|---|---|
| Unit Price with VAT: | 204,52630 Kč |


