


LTC1682IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1682IMS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1682IMS8#TRPBF |
Description | IC REG CHARG PUMP ADJ 50MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 2.5V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1682IMS8#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 4.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 109,26082 Kč | 273 152,05 Kč |
| Unit Price without VAT: | 109,26082 Kč |
|---|---|
| Unit Price with VAT: | 132,20559 Kč |


