
DC2443A | |
|---|---|
DigiKey Part Number | 505-DC2443A-ND |
Manufacturer | |
Manufacturer Product Number | DC2443A |
Description | EVAL BOARD FOR LT6375 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT6375 - 1 - Single Channels per IC Difference Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 575kHz |
Manufacturer Analog Devices Inc. | Current - Output / Channel 25mA |
Packaging Box | Current - Supply (Main IC) 350µA |
Part Status Active | Voltage - Supply, Single/Dual (±) 3.3V ~ 50V, ±1.65V ~ 25V |
Channels per IC 1 - Single | Utilized IC / Part LT6375 |
Amplifier Type Difference | Contents Board(s) |
Output Type Single-Ended, Rail-to-Rail | Base Product Number |
Slew Rate 2.4V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 500,34000 Kč | 1 500,34 Kč |
| Unit Price without VAT: | 1 500,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 815,41140 Kč |



