
LT6375AHMS#PBF | |
|---|---|
DigiKey Part Number | 505-LT6375AHMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6375AHMS#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 16MSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6375AHMS#PBF Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 28 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 50 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads |
Slew Rate 2.4V/µs | Supplier Device Package 16-MSOP |
-3db Bandwidth 575 kHz | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,05000 Kč | 318,05 Kč |
| 10 | 251,33000 Kč | 2 513,30 Kč |
| 37 | 228,76216 Kč | 8 464,20 Kč |
| 111 | 215,26261 Kč | 23 894,15 Kč |
| 259 | 207,35197 Kč | 53 704,16 Kč |
| 518 | 202,14535 Kč | 104 711,29 Kč |
| 1 036 | 197,85871 Kč | 204 981,62 Kč |
| Unit Price without VAT: | 318,05000 Kč |
|---|---|
| Unit Price with VAT: | 384,84050 Kč |


