
LT6375HMS#PBF | |
|---|---|
DigiKey Part Number | LT6375HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6375HMS#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6375HMS#PBF Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 28 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 50 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads |
Slew Rate 2.4V/µs | Supplier Device Package 16-MSOP |
-3db Bandwidth 575 kHz | Base Product Number |
Voltage - Input Offset 120 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,70000 Kč | 226,70 Kč |
| 10 | 177,18800 Kč | 1 771,88 Kč |
| 37 | 160,40703 Kč | 5 935,06 Kč |
| 111 | 150,37568 Kč | 16 691,70 Kč |
| 259 | 144,49961 Kč | 37 425,40 Kč |
| 518 | 140,63048 Kč | 72 846,59 Kč |
| 1 036 | 137,44560 Kč | 142 393,64 Kč |
| Unit Price without VAT: | 226,70000 Kč |
|---|---|
| Unit Price with VAT: | 274,30700 Kč |


