
LT6375HMS#TRPBF | |
|---|---|
DigiKey Part Number | LT6375HMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6375HMS#TRPBF |
Description | IC OPAMP DIFF 1 CIRCUIT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6375HMS#TRPBF Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 28 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 50 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads |
Slew Rate 2.4V/µs | Supplier Device Package 16-MSOP |
-3db Bandwidth 575 kHz | Base Product Number |
Voltage - Input Offset 120 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 134,19830 Kč | 335 495,75 Kč |
| Unit Price without VAT: | 134,19830 Kč |
|---|---|
| Unit Price with VAT: | 162,37994 Kč |


