
DC2404A | |
|---|---|
DigiKey Part Number | 505-DC2404A-ND |
Manufacturer | |
Manufacturer Product Number | DC2404A |
Description | EVAL BOARD FOR LT3942 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3942 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Analog Devices Inc. | Voltage - Input 3V ~ 36V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part LT3942 |
Current - Output / Channel 2A | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 400,55000 Kč | 4 400,55 Kč |
| Unit Price without VAT: | 4 400,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 324,66550 Kč |



