LT3942HUFD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 245,89000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 240
Unit Price: 215,86000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 123,46421 Kč
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3942HUFD#TRPBF

DigiKey Part Number
161-LT3942HUFD#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3942HUFD#TRPBF
Description
IC LED DRIVER RGLTR PWM 2A 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3942HUFD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
36V
Voltage - Output
0V ~ 36V
Current - Output / Channel
2A
Frequency
300kHz ~ 2MHz
Dimming
Analog, PWM
Applications
General Purpose, Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500142,19090 Kč355 477,25 Kč
Manufacturers Standard Package
Unit Price without VAT:142,19090 Kč
Unit Price with VAT:172,05099 Kč