Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT3942HUFD#PBF | |
|---|---|
DigiKey Part Number | 161-LT3942HUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3942HUFD#PBF |
Description | IC LED DRIVER RGLTR PWM 2A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3942HUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 0V ~ 36V | |
Current - Output / Channel | 2A | |
Frequency | 300kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose, Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,89000 Kč | 245,89 Kč |
| 10 | 192,65700 Kč | 1 926,57 Kč |
| 73 | 167,57260 Kč | 12 232,80 Kč |
| 146 | 161,63712 Kč | 23 599,02 Kč |
| 292 | 156,75007 Kč | 45 771,02 Kč |
| 511 | 153,44360 Kč | 78 409,68 Kč |
| 1 022 | 150,00770 Kč | 153 307,87 Kč |
| Unit Price without VAT: | 245,89000 Kč |
|---|---|
| Unit Price with VAT: | 297,52690 Kč |



