LTC3637 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2056A

DigiKey Part Number
505-DC2056A-ND
Manufacturer
Manufacturer Product Number
DC2056A
Description
EVAL BOARD FOR LTC3637
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3637 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V, 3.3V or 5V
Current - Output
1A
Voltage - Input
4V ~ 76V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTC3637
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 907,59000 Kč2 907,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 907,59000 Kč
Unit Price with VAT:3 518,18390 Kč