


LTC3637HMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3637HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3637HMSE#PBF |
Description | IC REG BUCK ADJ 1A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3637HMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 76V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,95000 Kč | 242,95 Kč |
| 10 | 190,49400 Kč | 1 904,94 Kč |
| 37 | 172,72270 Kč | 6 390,74 Kč |
| 111 | 162,09135 Kč | 17 992,14 Kč |
| 259 | 155,86031 Kč | 40 367,82 Kč |
| 518 | 151,75878 Kč | 78 611,05 Kč |
| 1 036 | 148,38350 Kč | 153 725,31 Kč |
| Unit Price without VAT: | 242,95000 Kč |
|---|---|
| Unit Price with VAT: | 293,96950 Kč |




