Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-WFDFN Exposed Pad
Introducing Power by Linear

LTC3637HDHC#PBF

DigiKey Part Number
LTC3637HDHC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3637HDHC#PBF
Description
IC REG BUCK ADJ 1A 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3637HDHC#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
76V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
76V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-DFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1242,95000 Kč242,95 Kč
10190,49400 Kč1 904,94 Kč
73165,76630 Kč12 100,94 Kč
146159,91130 Kč23 347,05 Kč
292155,09253 Kč45 287,02 Kč
511151,83157 Kč77 585,93 Kč
1 022148,44333 Kč151 709,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,95000 Kč
Unit Price with VAT:293,96950 Kč