


LTC3637MPDHC#PBF | |
|---|---|
DigiKey Part Number | LTC3637MPDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3637MPDHC#PBF |
Description | IC REG BUCK ADJ 1A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3637MPDHC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 76V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,07000 Kč | 561,07 Kč |
| 10 | 451,87700 Kč | 4 518,77 Kč |
| 73 | 400,45493 Kč | 29 233,21 Kč |
| 146 | 388,28897 Kč | 56 690,19 Kč |
| 292 | 378,27610 Kč | 110 456,62 Kč |
| 511 | 371,49982 Kč | 189 836,41 Kč |
| Unit Price without VAT: | 561,07000 Kč |
|---|---|
| Unit Price with VAT: | 678,89470 Kč |




