LTC3838-1 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1997A-A

DigiKey Part Number
DC1997A-A-ND
Manufacturer
Manufacturer Product Number
DC1997A-A
Description
EVAL BOARD FOR LTC38381
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3838-1 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
20A, 20A
Manufacturer
Analog Devices Inc.
Voltage - Input
4.5V ~ 14V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
300kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
2 Non-Isolated Outputs
Utilized IC / Part
LTC3838-1
Voltage - Output
1.2V, 1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 983,82000 Kč3 983,82 Kč
Manufacturers Standard Package
Unit Price without VAT:3 983,82000 Kč
Unit Price with VAT:4 820,42220 Kč