Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-TSSOP-EP
38 TSSOP-EP
Introducing Power by Linear

LTC3838EFE#PBF

DigiKey Part Number
505-LTC3838EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3838EFE#PBF
Description
IC REG CTRLR BUCK 38TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3838EFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Manufacturer
Analog Devices Inc.
Frequency - Switching
200kHz ~ 2MHz
Series
Synchronous Rectifier
Yes
Packaging
Tube
Clock Sync
No
Part Status
Active
Control Features
Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Topology
Buck
Supplier Device Package
38-TSSOP-EP
Number of Outputs
2
Base Product Number
Output Phases
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1208,14000 Kč208,14 Kč
10162,23500 Kč1 622,35 Kč
50143,82780 Kč7 191,39 Kč
100138,13010 Kč13 813,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:208,14000 Kč
Unit Price with VAT:251,84940 Kč