Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-QFN (5x7)
Introducing Power by Linear

LTC3838IUHF-1#PBF

DigiKey Part Number
LTC3838IUHF-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3838IUHF-1#PBF
Description
IC REG CTRLR BUCK 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3838IUHF-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Manufacturer
Analog Devices Inc.
Frequency - Switching
200kHz ~ 2MHz
Series
Synchronous Rectifier
Yes
Packaging
Tube
Clock Sync
No
Part Status
Active
Control Features
Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive
Package / Case
38-WFQFN Exposed Pad
Topology
Buck
Supplier Device Package
38-QFN (5x7)
Number of Outputs
2
Base Product Number
Output Phases
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
52165,60865 Kč8 611,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:165,60865 Kč
Unit Price with VAT:200,38647 Kč