


LTC3838EUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3838EUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3838EUHF#PBF |
Description | IC REG CTRLR BUCK 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3838EUHF#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 200kHz ~ 2MHz |
Series | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync No |
Part Status Active | Control Features Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 38-WFQFN Exposed Pad |
Topology Buck | Supplier Device Package 38-QFN (5x7) |
Number of Outputs 2 | Base Product Number |
Output Phases 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 129,43048 Kč | 13 460,77 Kč |
| Unit Price without VAT: | 129,43048 Kč |
|---|---|
| Unit Price with VAT: | 156,61088 Kč |









