


DC1854A | |
|---|---|
DigiKey Part Number | 505-DC1854A-ND |
Manufacturer | |
Manufacturer Product Number | DC1854A |
Description | EVAL BOARD FOR LT8471 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8471 - 2 Non-Isolated Outputs DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.4A, 800mA |
Manufacturer Analog Devices Inc. | Voltage - Input 6V ~ 32V |
Packaging Box | Regulator Topology Inverting |
Part Status Active | Frequency - Switching 450kHz |
Main Purpose DC/DC, Negative Inverter | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LT8471 |
Voltage - Output ±5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 945,03000 Kč | 3 945,03 Kč |
| Unit Price without VAT: | 3 945,03000 Kč |
|---|---|
| Unit Price with VAT: | 4 773,48630 Kč |



