


LT8471IUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LT8471IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8471IUFD#PBF |
Description | IC REG BUCK BOOST ADJ DL 28QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 2.6V 2 Output 1.35A (Switch), 2.1A (Switch) 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8471IUFD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 50V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2MHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 2.6V | Base Product Number |
Voltage - Input (Max) 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,87000 Kč | 269,87 Kč |
| 10 | 212,14200 Kč | 2 121,42 Kč |
| 73 | 184,95110 Kč | 13 501,43 Kč |
| 146 | 178,51308 Kč | 26 062,91 Kč |
| 292 | 173,21565 Kč | 50 578,97 Kč |
| 511 | 169,63072 Kč | 86 681,30 Kč |
| 1 022 | 165,90448 Kč | 169 554,38 Kč |
| Unit Price without VAT: | 269,87000 Kč |
|---|---|
| Unit Price with VAT: | 326,54270 Kč |


