Parametric Equivalent



LT8471EUFD#TRPBF | |
|---|---|
DigiKey Part Number | LT8471EUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8471EUFD#TRPBF |
Description | IC REG BUCK BOOST ADJ DL 28QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 2.6V 2 Output 1.35A (Switch), 2.1A (Switch) 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8471EUFD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 50V (Switch) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2MHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 2.6V | Base Product Number |
Voltage - Input (Max) 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8471IUFD#TRPBF | Analog Devices Inc. | 0 | LT8471IUFD#TRPBF-ND | 162,05432 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 147,43170 Kč | 368 579,25 Kč |
| Unit Price without VAT: | 147,43170 Kč |
|---|---|
| Unit Price with VAT: | 178,39236 Kč |



