



LT8471EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT8471EFE#TRPBFTR-ND - Tape & Reel (TR) LT8471EFE#TRPBFCT-ND - Cut Tape (CT) LT8471EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8471EFE#TRPBF |
Description | IC REG BUCK BOOST ADJ DL 20TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 2.6V 2 Output 1.35A (Switch), 2.1A (Switch) 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8471EFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 50V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2MHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 2.6V | Base Product Number |
Voltage - Input (Max) 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,35000 Kč | 247,35 Kč |
| 10 | 193,83100 Kč | 1 938,31 Kč |
| 25 | 180,46680 Kč | 4 511,67 Kč |
| 100 | 165,78450 Kč | 16 578,45 Kč |
| 250 | 164,33132 Kč | 41 082,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 147,43170 Kč | 368 579,25 Kč |
| Unit Price without VAT: | 247,35000 Kč |
|---|---|
| Unit Price with VAT: | 299,29350 Kč |










