



DC1840C | |
|---|---|
DigiKey Part Number | DC1840C-ND |
Manufacturer | |
Manufacturer Product Number | DC1840C |
Description | EVAL BOARD FOR LTC4270B LTC4271 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4270B, LTC4271 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | LTC4270B, LTC4271 | |
Primary Attributes | 12-Port PSE with Digital Isolation | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 471,22000 Kč | 8 471,22 Kč |
| Unit Price without VAT: | 8 471,22000 Kč |
|---|---|
| Unit Price with VAT: | 10 250,17620 Kč |




