
LTC4270CIUKG#TRPBF | |
|---|---|
cms-digikey-product-number | LTC4270CIUKG#TRPBF-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | LTC4270CIUKG#TRPBF |
cms-description | IC POE CNTRL 12 CHANNEL 52QFN |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Power Over Ethernet Controller 12 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 52-QFN (7x8) |
Datasheet | Datasheet |
cms-eda-cad-models | LTC4270CIUKG#TRPBF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 12 | |
Power - Max | 13 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | |
Voltage - Supply | 45V ~ 57V | |
Current - Supply | 9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (7x8) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2 000 | 340,26976 Kč | 680 539,52 Kč |
| Unit Price without VAT: | 340,26976 Kč |
|---|---|
| Unit Price with VAT: | 411,72641 Kč |


