
LTC4270BIUKG#TRPBF | |
|---|---|
DigiKey Part Number | LTC4270BIUKG#TRPBFTR-ND - Tape & Reel (TR) LTC4270BIUKG#TRPBFCT-ND - Cut Tape (CT) LTC4270BIUKG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4270BIUKG#TRPBF |
Description | IC POE CNTRL 12 CHANNEL 52QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 12 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4270BIUKG#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 12 | |
Power - Max | 25.5 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | |
Voltage - Supply | 45V ~ 57V | |
Current - Supply | 9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (7x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,98000 Kč | 533,98 Kč |
| 10 | 429,38800 Kč | 4 293,88 Kč |
| 25 | 403,27080 Kč | 10 081,77 Kč |
| 100 | 394,19760 Kč | 39 419,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 350,47773 Kč | 700 955,46 Kč |
| Unit Price without VAT: | 533,98000 Kč |
|---|---|
| Unit Price with VAT: | 646,11580 Kč |


