



LTC4270CIUKG#PBF | |
|---|---|
DigiKey Part Number | LTC4270CIUKG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4270CIUKG#PBF |
Description | IC POE CNTRL 12 CHANNEL 52QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 12 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4270CIUKG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 12 | |
Power - Max | 13 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | |
Voltage - Supply | 45V ~ 57V | |
Current - Supply | 9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (7x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,98000 Kč | 533,98 Kč |
| 10 | 429,38800 Kč | 4 293,88 Kč |
| 45 | 389,72289 Kč | 17 537,53 Kč |
| 135 | 369,69237 Kč | 49 908,47 Kč |
| 270 | 359,88704 Kč | 97 169,50 Kč |
| 540 | 351,81759 Kč | 189 981,50 Kč |
| Unit Price without VAT: | 533,98000 Kč |
|---|---|
| Unit Price with VAT: | 646,11580 Kč |


