
DC1781A | |
|---|---|
DigiKey Part Number | DC1781A-ND |
Manufacturer | |
Manufacturer Product Number | DC1781A |
Description | EVAL BOARD FOR LT3507 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3507 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.8V, 2.5V, 3.3V, 5V | |
Current - Output | 2.7A, 1.8A, 1.5A, 300mA | |
Voltage - Input | 7V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 450kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT3507 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 113,22000 Kč | 5 113,22 Kč |
| Unit Price without VAT: | 5 113,22000 Kč |
|---|---|
| Unit Price with VAT: | 6 186,99620 Kč |



